54776-602-68
Description: Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Overview of 54776-602-68 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
54776-105-26LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Vertical Stacking Header, Through Hole, Double row , Double body, Triplex, 26 Positions, 2.54mm (0.100in) Pitch
54776-102-36LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Vertical Stacking Header, Through Hole, Double row , Double body, Triplex, 36 Positions, 2.54mm (0.100in) Pitch
54776-604-20LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Vertical Stacking Header, Through Hole, Double row , Double body, Triplex, 20 Positions, 2.54mm (0.100in) Pitch

CAD Models for 54776-602-68 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54776-602-68 by Amphenol FCi

54776-602-68
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD FLASH (30) OVER PALLADIUM NICKEL
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Rated Current (Signal)
3 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
68
UL Flammability Code
94V-0
Want to compare parts?
  1. 54776-602-68
    Amphenol FCi
    Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for 54776-602-68

This table gives cross-reference parts and alternative options found for 54776-602-68. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54776-602-68, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54776-602-68 Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 54776-602-68 vs 54776-602-68
54776-602-68LF Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi 54776-602-68 vs 54776-602-68LF
54776-602-68LF Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol Communications Solutions 54776-602-68 vs 54776-602-68LF
Part Number Description Manufacturer Compare
6-146485-8 Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal TE Connectivity 54776-602-68 vs 6-146485-8
54776-102-68 Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol FCi 54776-602-68 vs 54776-102-68
54776-103-68 Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol FCi 54776-602-68 vs 54776-103-68
8-146487-4 Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal TE Connectivity 54776-602-68 vs 8-146487-4
8-146491-4 Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal TE Connectivity 54776-602-68 vs 8-146491-4
54776-603-68 Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 54776-602-68 vs 54776-603-68
54776-602-68 Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 54776-602-68 vs 54776-602-68
54776-601-68 Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol FCi 54776-602-68 vs 54776-601-68
54776-601-68 Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 54776-602-68 vs 54776-601-68
54776-603-68 Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol FCi 54776-602-68 vs 54776-603-68

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54776-602-68 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54776-602-68 by Amphenol FCi

Select Manufacturer
Which Manufacturer of 54776-602-68 would you like to use for your alert(s)?
  • Please alert me when 54776-602-68 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54776-602-68 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54776-602-68 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54776-602-68 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54776-602-68.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54776-602-68 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: