-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG R 12-10 6-8-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R2326
|
Newark | Terminal, pidg R 12-10 6-8-10 |Amp Te Connectivity 54773-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 / $2.1000 | Buy Now |
DISTI #
A136310-ND
|
DigiKey | CONN RING MULT STUD 10-12AWG Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
465 In Stock |
|
$1.7125 / $3.0400 | Buy Now |
DISTI #
54773-1
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 29.59mm 8.26mm Tin Loose Piece - Bulk (Alt: 54773-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6135 / $1.9417 | Buy Now |
DISTI #
571-54773-1
|
Mouser Electronics | Terminals TERMINAL PIDG R 12-1 RoHS: Compliant | 460 |
|
$1.8600 / $3.4400 | Buy Now |
DISTI #
71995170
|
RS | Terminal, PIDG, R 12-10 6-8-10 | TE Connectivity 54773-1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8900 / $2.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$1.6100 | Buy Now |
DISTI #
AMP54773-1
|
Heilind Electronics | TERMINAL,PIDG R 12-10 6-8-10 | Americas - 0 in Stock |
|
$0.8163 / $2.0718 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R 12-10 6-8-10 RoHS: Compliant |
887 In Stock |
|
$1.2800 / $3.4400 | Buy Now |
|
Quest Components | COPPER ALLOY, TIN FINISH, WIRE TERMINAL | 375 |
|
$0.6000 / $1.4400 | Buy Now |
DISTI #
54773-1
|
TTI | Terminals TERMINAL PIDG R 12-1 Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.7600 / $1.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
54773-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
54773-1
TE Connectivity
TERMINAL,PIDG R 12-10 6-8-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |