Part Details for 5476L SL001 by Alpha Wire
Overview of 5476L SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5476L SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R3463
|
Newark | Ae C&c Lszh /1000 Ft |Alpha Wire 5476L SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,777.9100 / $2,037.4600 | Buy Now |
DISTI #
5476LSL001-ND
|
DigiKey | MULTI-PAIR 12COND 24AWG Min Qty: 1000 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.6131 | Buy Now |
DISTI #
602-5476L-1000-09
|
Mouser Electronics | Multi-Conductor Cables 24AWG 6PR FOIL SHLD 1000 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$2,079.7900 | Order Now |
DISTI #
73559961
|
RS | Multiconductor Cable,24 AWG,6Pr, Foil Shield, LSZH Insulated, Slate | Alpha Wire 5476L SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,996.5200 / $2,359.5200 | RFQ |