Part Details for 5475C SL005 by Alpha Wire
Overview of 5475C SL005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5475C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K1449
|
Newark | Shielded Multipair Cable 5Pr 100Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:5 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate, Product Range:- Rohs Compliant: Yes |Alpha Wire 5475C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$275.5900 / $278.4000 | Buy Now |
DISTI #
3937-5475CSL005-ND
|
DigiKey | MULTI-PAIR 10COND 24AWG 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$393.2900 | Buy Now |
DISTI #
5475CSL005-ND
|
DigiKey | MULTI-PAIR 10COND 24AWG 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
12 In Stock |
|
$174.7700 | Buy Now |
DISTI #
602-5475C-100-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG, 5 Pair Communication Cable, Shielded, 100 ft - Slate RoHS: Compliant | 25 |
|
$174.7700 | Buy Now |
DISTI #
70137872
|
RS | Multiconductor, 5Pr, 24AWG, Stranded, Foil, Gray, PVC, Xtra-Guard 1 Series | Alpha Wire 5475C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$191.2200 | RFQ |
DISTI #
5475C-SL005
|
TME | Wire, Alpha Essential C&C, 5x2x24AWG, shielded,Al-PET foil, PVC Min Qty: 1 | 0 |
|
$68.6300 / $88.2400 | RFQ |
Part Details for 5475C SL005
5475C SL005 CAD Models
5475C SL005 Part Data Attributes
|
5475C SL005
Alpha Wire
Buy Now
|
Compare Parts:
5475C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |