Part Details for 5475C SL001 by Alpha Wire
Overview of 5475C SL001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5475C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F6847
|
Newark | Shielded Multipair Cable, 5Pair, 24Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Pairs:5 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 5475C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,585.2300 | Buy Now |
DISTI #
3937-5475CSL001-ND
|
DigiKey | MULTI-PAIR 10COND 24AWG 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
5475CSL001-ND
|
DigiKey | MULTI-PAIR 10COND 24AWG 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
4 In Stock |
|
$1,255.0500 | Buy Now |
DISTI #
602-5475CSL001
|
Mouser Electronics | Multi-Conductor Cables 24 AWG, 5 Pair Communication Cable, Shielded, 1000 ft - Slate | 0 |
|
$1,254.9000 / $1,331.0000 | Order Now |
DISTI #
70137874
|
RS | Multiconductor, 5Pr, 24AWG, Stranded, Foil, Gray, PVC, Xtra-Guard 1 Series | Alpha Wire 5475C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,373.1900 | RFQ |
DISTI #
5475C-SL001
|
TME | Wire, Alpha Essential C&C, 5x2x24AWG, shielded,Al-PET foil, PVC Min Qty: 1 | 0 |
|
$536.4900 / $689.7700 | RFQ |