-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
380-5472-20W | Amphenol Communications Solutions | Receptacle,INFINX,6Pair 18 Positionition 24mm,85Ω, w/lossy | |
UPD780344YGC-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD780344GC-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LQFP, / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8289
|
Newark | Stacking Conn, Rcpt, 34Pos, 2Row, 0.5Mm Rohs Compliant: Yes |Molex 54722-0344 (Alternate Part Number: 822348305827 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.6240 / $0.6830 | Buy Now |
DISTI #
26AK4543
|
Newark | Stacking Conn, Rcpt, 34Pos, 2Row, 0.5Mm Rohs Compliant: Yes |Molex 54722-0344 (Alternate Part Number: 822348305827 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$1.2200 / $1.6500 | Buy Now |
DISTI #
0547220344
|
Avnet Americas | Conn Board to Board RCP 34 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0547220344) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6093 / $0.6806 | Buy Now |
DISTI #
538-54722-0344
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.5 BtB Rec Hsg Assy ssy 34Ckt EmbsTp Pkg RoHS: Compliant | 1377 |
|
$0.6790 / $1.4700 | Buy Now |
DISTI #
71463187
|
RS | 0.5 BtB Rec Hsg Assy 34Ckt EmbsTp Pkg | Molex Incorporated 54722-0344 RoHS: Not Compliant Min Qty: 18000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9700 / $1.3800 | RFQ |
|
Onlinecomponents.com | 0.50mm Pitch SlimStack™ Receptacle, Surface Mount, Dual Row, Vertical, 1.50mm Stacking Height, Lower Circuit Size Version, 34 Circuits, Gold Plating with Nickel Barrier Plating Between Contact and Tail RoHS: Compliant | 0 |
|
$0.9000 / $1.0000 | Buy Now |
DISTI #
54722-0344
|
TTI | Board to Board & Mezzanine Connectors 0.5 BtB Rec Hsg Assy ssy 34Ckt EmbsTp Pkg RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 15000 In Stock |
|
$0.6660 / $0.6930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
54722-0344
Molex
Buy Now
Datasheet
|
Compare Parts:
54722-0344
Molex
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | Embossed Tape on Reel | |
Body Breadth | 0.197 inch | |
Body Depth | 0.047 inch | |
Body Length | 0.437 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 9.8u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |