Part Details for 5471C-SL002 by Alpha Wire
Results Overview of 5471C-SL002 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5471C-SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Twisted Pair Cable Semi Rigid Polyvinyl Chloride 2 Conductors 24AWG 4.21mm 300VAC - Slate - 152.4m (... more RoHS: Compliant |
2 In Stock |
|
$279.4400 / $296.2400 | Buy Now |
DISTI #
5471C-SL002
|
TME | Wire, Alpha Essential C&C, 1x2x24AWG, shielded,Al-PET foil, PVC Min Qty: 1 | 0 |
|
$113.2800 / $146.4600 | RFQ |
|
Master Electronics | Twisted Pair Cable Semi Rigid Polyvinyl Chloride 2 Conductors 24AWG 4.21mm 300VAC - Slate - 152.4m (... more RoHS: Compliant |
2 In Stock |
|
$279.4400 / $296.2400 | Buy Now |