Part Details for 547-0241-1-05 by Hirose Electric Co Ltd
Overview of 547-0241-1-05 by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-102MEC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2524 | |
EPL6024-152 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-102ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 547-0241-1-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDF14A-5P-2.5DS(05
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 2.5mm Solder RA Thru-Hole Bag - Bag (Alt: MDF14A-5P-2.5DS(05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.2789 | Buy Now |
|
Onlinecomponents.com | 2.5mm Pitch Board-to-Board Vertical Post Header RoHS: Compliant | 0 |
|
$0.2658 / $0.4423 | Buy Now |
DISTI #
547-0241-1-05
|
Avnet Abacus | (Alt: 547-0241-1-05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 547-0241-1-05
547-0241-1-05 CAD Models
547-0241-1-05 Part Data Attributes
|
547-0241-1-05
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
547-0241-1-05
Hirose Electric Co Ltd
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Connector Type | RECTANGULAR POWER CONNECTOR |