Part Details for 546AAA000049ABG by Skyworks Solutions Inc
Results Overview of 546AAA000049ABG by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
546AAA000049ABG Information
546AAA000049ABG by Skyworks Solutions Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 546AAA000049ABG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
546AAA000049ABG-ND
|
DigiKey | XTAL OSCILLATOR Min Qty: 50 Lead time: 52 Weeks Container: Strip | Limited Supply - Call |
|
$12.5280 | Buy Now |
Part Details for 546AAA000049ABG
546AAA000049ABG CAD Models
546AAA000049ABG Part Data Attributes
|
546AAA000049ABG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
546AAA000049ABG
Skyworks Solutions Inc
LVPECL Output Clock Oscillator, 0.2MHz Min, 1500MHz Max, CLCC, 6 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 0.2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.43mm | |
Rise Time-Max | 0.35 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 153 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |