Part Details for 54634-2 by TE Connectivity
Overview of 54634-2 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54634-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8835
|
Newark | Terminals Terminal Block Plug Stack 4 Pos Keyed |Amp Te Connectivity 54634-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$15.4500 | Buy Now |
DISTI #
18H5904
|
Newark | Terminal, ampower Bent 4/0 Rohs Compliant: Yes |Amp Te Connectivity 54634-2 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9800 / $18.5400 | Buy Now |
DISTI #
54634-2-ND
|
DigiKey | CONN TERM RECT TONG 4/0 AWG #3/8 Min Qty: 200 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.0018 | Buy Now |
DISTI #
54634-2
|
Avnet Americas | Lug Terminal 4/0AWG - Bulk (Alt: 54634-2) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$16.5672 / $19.9368 | Buy Now |
DISTI #
76AC8835
|
Avnet Americas | Lug Terminal 4/0AWG - Bulk (Alt: 76AC8835) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$22.2900 | Buy Now |
DISTI #
571-54634-2
|
Mouser Electronics | Terminals TERMINAL BLOCK PLUG STACK 4 pos keyed RoHS: Compliant | 0 |
|
$20.2700 | Order Now |
DISTI #
72020836
|
RS | Terminal, Ampower Bent 4/0 | TE Connectivity 54634-2 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$19.5600 / $21.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 26 Weeks Container: Box | 0Box |
|
$16.5200 | Buy Now |
DISTI #
AMP54634-2
|
Heilind Electronics | TERMINAL,AMPOWER BENT 4/0 | Americas - 0 in Stock |
|
$19.3235 / $20.9553 | Buy Now |
|
Onlinecomponents.com | TERMINAL,AMPOWER BENT 4/0 RoHS: Compliant |
12 Partner Stock |
|
$20.9100 / $35.5300 | Buy Now |
Part Details for 54634-2
54634-2 CAD Models
54634-2 Part Data Attributes
|
54634-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
54634-2
TE Connectivity
(54634-2) TERMINAL,AMPOWER BENT 4/0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 2 | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 125 mm2 |