Part Details for 54625-TB by ABB Group
Overview of 54625-TB by ABB Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69154-625LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Through Mount, Double Entry, Double Row, 50 Position ,2.54mm (0.100in) Pitch. | |
TPS54625PWP | Texas Instruments | 4.5V to 18V Input, 6.5-A Synchronous Step-Down Converter 14-HTSSOP -40 to 85 | |
TPS54625PWPR | Texas Instruments | 4.5V to 18V Input, 6.5-A Synchronous Step-Down Converter 14-HTSSOP -40 to 85 |
Price & Stock for 54625-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000527846
|
Sager | Cable Mounting & Accessories Min Qty: 10 | 0 |
|
$4.6300 / $5.7800 | Buy Now |