Part Details for 546-87-463-19-101147 by Honest Han
Overview of 546-87-463-19-101147 by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10114734-2030HFLF | Amphenol Communications Solutions | QSFP+ Cable Assemblies, Cable Assemblies, 30AWG, 10Gbps/channel, 20 (x4)SFP+ ; 38 (x1)QSFP+ Position, 3.00mm (0.118in) Length. | |
10114734-2010LF | Amphenol Communications Solutions | QSFP+ Cable Assemblies, Cable Assemblies, 30AWG, 10Gbps/channel, 20 (x4)SFP+ ; 38 (x1)QSFP+ Position, 1.00mm (0.039in) Length. | |
10114734-4070LF | Amphenol Communications Solutions | QSFP+ Cable Assemblies, Cable Assemblies, 26AWG, 10Gbps/channel, 20 (x4)SFP+ ; 38 (x1)QSFP+ Position, 7.00mm (0.275in) Length. |
Price & Stock for 546-87-463-19-101147
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN SOCKET PGA 463POS GOLD | 23418 |
|
RFQ |