Part Details for 546-83-168-17-101136 by PRECI-DIP SSA
Overview of 546-83-168-17-101136 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10113616-01531LF | Amphenol Communications Solutions | RJ45 Modular Jack Connector, Input Output Connectors, Cat 5, Right Angle Modular Jack Assembly 8 Pos Shielded (1x8), 64 Positions, with Filter, Diamond Peg. | |
10113616-01231LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Multi-ports Ganged RJ45, right angle, Through Mount, shielded, 8 Positions, 8 Ports |
Price & Stock for 546-83-168-17-101136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
546-83-168-17-101136-ND
|
DigiKey | CONN SOCKET PGA 168POS GOLD Min Qty: 288 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.0552 | Buy Now |
DISTI #
437-5468316817101136
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 19 |
|
$29.6100 / $37.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.2900 / $34.8700 | Buy Now |
Part Details for 546-83-168-17-101136
546-83-168-17-101136 CAD Models
546-83-168-17-101136 Part Data Attributes
|
546-83-168-17-101136
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
546-83-168-17-101136
PRECI-DIP SSA
CONN SOCKET PGA 168POS GOLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Device Socket Type | IC SOCKET |