Part Details for 545CCA25M0000CCG by Skyworks Solutions Inc
Overview of 545CCA25M0000CCG by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 545CCA25M0000CCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-545CCA25M0000CCG-ND
|
DigiKey | DIFFERENTIAL/SINGLE-ENDED, SINGL Min Qty: 50 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$13.1916 | Buy Now |
DISTI #
873-545CCA25M0000CCG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, Single frequency XO, 0.2-1500 MHz RoHS: Compliant | 0 |
|
$9.8000 / $11.4100 | Order Now |
Part Details for 545CCA25M0000CCG
545CCA25M0000CCG CAD Models
545CCA25M0000CCG Part Data Attributes
|
545CCA25M0000CCG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
545CCA25M0000CCG
Skyworks Solutions Inc
CMOS Output Clock Oscillator, 25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; SUPPLY VOLTAGE 1.8V & 2.5V ALSO AVAILABLE | |
Fall Time-Max | 1.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 7% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Output Low Current-Max | 8 mA | |
Package Equivalence Code | SOLCC6,.1,43 | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 1.5 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 127 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |