Part Details for 545BAA156M250BBG by Skyworks Solutions Inc
Overview of 545BAA156M250BBG by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 545BAA156M250BBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Si545 - Ultra Low Jitter Any-Frequency XO (80 fs), 0.2 to 1500 MHz RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 6 |
|
$10.3700 / $12.2000 | Buy Now |
Part Details for 545BAA156M250BBG
545BAA156M250BBG CAD Models
545BAA156M250BBG Part Data Attributes
|
545BAA156M250BBG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
545BAA156M250BBG
Skyworks Solutions Inc
LVDS Output Clock Oscillator, 156.25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | |
Fall Time-Max | 1.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.33mm | |
Rise Time-Max | 1.5 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for 545BAA156M250BBG
This table gives cross-reference parts and alternative options found for 545BAA156M250BBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 545BAA156M250BBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
545BAA156M250BAG | LVDS Output Clock Oscillator, | Silicon Laboratories Inc | 545BAA156M250BBG vs 545BAA156M250BAG |
545BAA156M250BBGR | LVDS Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | 545BAA156M250BBG vs 545BAA156M250BBGR |
545BAA156M250BBG | LVDS Output Clock Oscillator, | Silicon Laboratories Inc | 545BAA156M250BBG vs 545BAA156M250BBG |
545BAA156M250BBGR | LVDS Output Clock Oscillator, | Silicon Laboratories Inc | 545BAA156M250BBG vs 545BAA156M250BBGR |