Part Details for 545BAA000127BBGR by Silicon Laboratories Inc
Overview of 545BAA000127BBGR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 545BAA000127BBGR
545BAA000127BBGR CAD Models
545BAA000127BBGR Part Data Attributes:
|
545BAA000127BBGR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
545BAA000127BBGR
Silicon Laboratories Inc
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Silicon Labs | |
JESD-609 Code | e4 | |
Oscillator Type | LVDS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 545BAA000127BBGR
This table gives cross-reference parts and alternative options found for 545BAA000127BBGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 545BAA000127BBGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
545BAA000127BBGR | LVDS Output Clock Oscillator, 0.2MHz Min, 1500MHz Max, CLCC-6 | Skyworks Solutions Inc | 545BAA000127BBGR vs 545BAA000127BBGR |
545BAA000127BAGR | LVDS Output Clock Oscillator, 0.2MHz Min, 1500MHz Max, CLCC, 6 PIN | Skyworks Solutions Inc | 545BAA000127BBGR vs 545BAA000127BAGR |