Part Details for 545ACA100M000BCG by Skyworks Solutions Inc
Overview of 545ACA100M000BCG by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 545ACA100M000BCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-545ACA100M000BCG-ND
|
DigiKey | DIFFERENTIAL/SINGLE-ENDED, SINGL Min Qty: 50 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$10.3394 | Buy Now |
DISTI #
873-545ACA100M000BCG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, Single frequency XO, 0.2-1500 MHz RoHS: Compliant | 0 |
|
$9.9400 / $11.4200 | Order Now |
DISTI #
545ACA100M00BCG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 545ACA100M000BCG
545ACA100M000BCG CAD Models
545ACA100M000BCG Part Data Attributes
|
545ACA100M000BCG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
545ACA100M000BCG
Skyworks Solutions Inc
LVPECL Output Clock Oscillator, 100MHz Nom, CLCC, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | SUPPLY VOLTAGE 2.5V ALSO AVAILABLE; TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 7% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.33mm | |
Rise Time-Max | 0.35 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 153 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |