Part Details for 545BAB266M668BAG by Skyworks Solutions Inc
Overview of 545BAB266M668BAG by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 545BAB266M668BAG
545BAB266M668BAG CAD Models
545BAB266M668BAG Part Data Attributes
|
545BAB266M668BAG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
545BAB266M668BAG
Skyworks Solutions Inc
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
JESD-609 Code | e4 | |
Oscillator Type | LVDS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 545BAB266M668BAG
This table gives cross-reference parts and alternative options found for 545BAB266M668BAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 545BAB266M668BAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
545BAB266M668BAGR | LVDS Output Clock Oscillator, | Skyworks Solutions Inc | 545BAB266M668BAG vs 545BAB266M668BAGR |