-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG PVF2 R 12-10 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H5901
|
Newark | Terminal, pidg Pvf2 R 12-10 6 Rohs Compliant: No |Amp Te Connectivity 54593-1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 | Buy Now |
DISTI #
A136308-ND
|
DigiKey | CONN RING CIRC 10-12AWG #6 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
3130 In Stock |
|
$1.9487 / $3.2500 | Buy Now |
DISTI #
54593-1
|
Avnet Americas | PIDG Ring Tongue Terminal 10-12AWG 23.82mm 6.35mm Tin-Lead Loose Piece - Bulk (Alt: 54593-1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8125 / $2.0463 | Buy Now |
DISTI #
571-54593-1
|
Mouser Electronics | Terminals TERMINAL,PIDG PVF2 R 12-10 6 RoHS: Not Compliant | 2102 |
|
$1.9400 / $2.7800 | Buy Now |
DISTI #
71995314
|
RS | Terminal, PIDG, Pvf2 R 12-10 6 | TE Connectivity 54593-1 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0300 / $2.2100 | RFQ |
DISTI #
AMP54593-1
|
Heilind Electronics | TERMINAL,PIDG PVF2 R 12-10 6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMINAL,PIDG PVF2 R 12-10 6 |
2500 On Order |
|
$1.7600 / $2.8800 | Buy Now |
DISTI #
54593-1
|
TTI | Terminals TERMINAL,PIDG PVF2 R 12-10 6 Min Qty: 2500 Package Multiple: 2500 Container: Each | Americas - 0 |
|
$1.7700 / $1.9200 | Buy Now |
DISTI #
AMP54593-1
|
Interstate Connecting Components | TERMINAL,PIDG PVF2 R 12-10 6 | 0 |
|
Buy Now | |
|
Master Electronics | TERMINAL,PIDG PVF2 R 12-10 6 |
2500 On Order |
|
$1.7600 / $2.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
54593-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
54593-1
TE Connectivity
TERMINAL,PIDG PVF2 R 12-10 6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 54593-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54593-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
696424-4 | TERMINAL,PIDG PVF2 R 12-10 6 | TE Connectivity | 54593-1 vs 696424-4 |
696243-1 | PIDG 12-10 PVF2 RING 6, 60-40 | TE Connectivity | 54593-1 vs 696243-1 |