Part Details for 5459/12C SL005 by Alpha Wire
Overview of 5459/12C SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5459/12C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2896
|
Newark | Xtra-Guard Shielded Multipair Cable 12Pr 100Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:12 Pair, Wire Gauge:20Awg, Conductor Area Csa:0.56Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 5459/12C SL005 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$2,295.5200 | Buy Now |
DISTI #
5459/12CSL005-ND
|
DigiKey | MULTI-PAIR 24COND 20AWG 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
5 In Stock |
|
$2,067.6100 | Buy Now |
DISTI #
602-5459/12C-100-09
|
Mouser Electronics | Multi-Conductor Cables 20AWG 12PR FOIL SHLD 100 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$2,067.6000 | Order Now |
DISTI #
5459/12C-SL005
|
TME | Wire, Xtra Guard® 1, 12x2x20AWG, shielded,Al-PET foil, PVC, 300V Min Qty: 1 | 0 |
|
$1,947.1700 / $2,503.5000 | RFQ |
Part Details for 5459/12C SL005
5459/12C SL005 CAD Models
5459/12C SL005 Part Data Attributes
|
5459/12C SL005
Alpha Wire
Buy Now
|
Compare Parts:
5459/12C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |