Part Details for 54550-1872 by Molex
Overview of 54550-1872 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-872NLD | Coilcraft Inc | General Purpose Inductor, 8.7uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-872NLB | Coilcraft Inc | General Purpose Inductor, 8.7uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-872NXD | Coilcraft Inc | General Purpose Inductor, 8.7uH, 30%, 1 Element, SMD |
Price & Stock for 54550-1872
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK9064
|
Newark | 0.5 Fpc Zif Hsg Assy 18Ck Rohs Compliant: Yes |Molex 54550-1872 RoHS: Compliant Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 | Buy Now |
DISTI #
0545501872
|
Avnet Americas | FFC / FPC Board Connector, 0.5 mm, 18 Contacts, Receptacle, Easy-On 54550 Series - Tape and Reel (Alt: 0545501872) Min Qty: 18000 Package Multiple: 18000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.2823 / $1.3642 | Buy Now |
DISTI #
538-54550-1872
|
Mouser Electronics | FFC & FPC Connectors 0.5 FPC ZIF Hsg Assy 18Ckt EmbsTp Pkg RoHS: Compliant | 0 |
|
$1.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3100 / $1.4700 | Buy Now |
Part Details for 54550-1872
54550-1872 CAD Models
54550-1872 Part Data Attributes
|
54550-1872
Molex
Buy Now
Datasheet
|
Compare Parts:
54550-1872
Molex
FFC/FPC Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.047 inch | |
Body Depth | 0.152 inch | |
Body Length | 0.559 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 54550-1872
This table gives cross-reference parts and alternative options found for 54550-1872. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54550-1872, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54550-1871 | Molex | Check for Price | Card Edge Connector, 18 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, | 54550-1872 vs 54550-1871 |
0545501871 | Molex | Check for Price | Card Edge Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | 54550-1872 vs 0545501871 |