-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-333MEB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-333MEC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-333 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0912
|
Newark | Fpc Connector, Rcpt, 6Pos, 0.3Mm, Smd, Pitch Spacing:0.5Mm, No. Of Contacts:6Contacts, Gender:Receptacle, Product Range:Easy-On 54550 Series, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row, Contact Rohs Compliant: Yes |Molex 54550-0633 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 112 |
|
$0.8430 / $1.1200 | Buy Now |
DISTI #
01AH8648
|
Newark | Fpc Connector, Rcpt, 6Pos, 0.3Mm, Smd, Pitch Spacing:0.5Mm, No. Of Contacts:6Contacts, Gender:Receptacle, Product Range:Easy-On 54550 Series, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row, Contact Rohs Compliant: Yes |Molex 54550-0633 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant |
7230 Partner Stock |
|
$0.9360 / $0.9560 | Buy Now |
DISTI #
22534387
|
Verical | Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.5600 | Buy Now |
|
Quest Components | FFC/FPC CONNECTOR, 6 CONTACT(S), 1 ROW(S), FEMALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 35 |
|
$0.6615 / $1.1025 | Buy Now |
DISTI #
545500633-MOL
|
TME | Connector: FFC/FPC | 7230 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 13299 |
|
RFQ | |
|
Master Electronics | Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant |
7230 Partner Stock |
|
$0.9360 / $0.9560 | Buy Now |
DISTI #
10194107
|
TestEquity LLC | Molex 54550-0633 0.50mm Pitch Easy-On FFC/FPC Connector, 1.20mm Height, Right-Angle, Surface Mount, ZIF, Top Contact Style, 6 Circuits | 7230 |
|
$0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
54550-0633
Molex
Buy Now
Datasheet
|
Compare Parts:
54550-0633
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |
This table gives cross-reference parts and alternative options found for 54550-0633. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54550-0633, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54550-0634 | FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Molex | 54550-0633 vs 54550-0634 |