Part Details for 5452631 by Phoenix Contact
Overview of 5452631 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5452631
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452631-ND
|
DigiKey | TERM BLK 16P SIDE ENT 3.81MM PCB Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9060 | Buy Now |
DISTI #
651-5452631
|
Mouser Electronics | Fixed Terminal Blocks BC-381X9-16 BK RoHS: Compliant | 0 |
|
$3.6800 / $4.6700 | Order Now |
|
Onlinecomponents.com | PCB terminal block, Nominal current: 13.5 A, Nom. voltage: 200 V, Pitch: 3.81 mm, Number of positions: 16, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 °, Color: black RoHS: Compliant | 0 |
|
$3.6000 / $5.2400 | Buy Now |
DISTI #
000000000004093181
|
Sager | Fixed Terminal Blocks BC-381X9-16 BK Min Qty: 1 | 0 |
|
$5.1300 / $9.4000 | Buy Now |
|
Master Electronics | PCB terminal block, Nominal current: 13.5 A, Nom. voltage: 200 V, Pitch: 3.81 mm, Number of positions: 16, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 °, Color: black RoHS: Compliant | 0 |
|
$3.6000 / $5.2400 | Buy Now |
Part Details for 5452631
5452631 CAD Models
5452631 Part Data Attributes
|
5452631
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5452631
Phoenix Contact
BC-381X9-16 BK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |