Part Details for 5452571 by Phoenix Contact
Overview of 5452571 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5452571
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452571-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 5.08MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4930 | Buy Now |
DISTI #
651-5452571
|
Mouser Electronics | Pluggable Terminal Blocks BCP-508F- 5 BK RoHS: Compliant | 60 |
|
$2.3400 / $2.9800 | Buy Now |
DISTI #
71623017
|
RS | PCB Plug Screw 5.08mm 12AWG 320V 12A 5 Position | Phoenix Contact 5452571 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3400 / $3.3400 | RFQ |
|
Onlinecomponents.com | Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 5, Pitch: 5.08 mm, Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Tin RoHS: Compliant | 0 |
|
$2.2900 / $3.3500 | Buy Now |
DISTI #
000000000004093121
|
Sager | Pluggable Terminal Blocks BCP-508F- 5 BK Min Qty: 1 | 0 |
|
$3.2800 / $6.0100 | Buy Now |
|
Master Electronics | Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 5, Pitch: 5.08 mm, Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Tin RoHS: Compliant | 0 |
|
$2.2900 / $3.3500 | Buy Now |
Part Details for 5452571
5452571 CAD Models
5452571 Part Data Attributes
|
5452571
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5452571
Phoenix Contact
TERM BLOCK PLUG 5POS STR 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |