Part Details for 5452534 by Phoenix Contact
Overview of 5452534 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Telecommunications
Automotive
Price & Stock for 5452534
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452534-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 3.81MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1140 | Buy Now |
DISTI #
651-5452534
|
Mouser Electronics | Pluggable Terminal Blocks BCP-381F- 6 BK RoHS: Compliant | 0 |
|
$2.9200 / $3.7200 | Order Now |
DISTI #
71679599
|
RS | PCB Plug Screw 3.81mm 16AWG 160V 8A 6 Position | Phoenix Contact 5452534 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9200 / $4.1700 | RFQ |
|
Onlinecomponents.com | Conn Terminal Block F 6 POS 3.81mm Screw RA Panel Mount 8A | 0 |
|
$2.8700 / $4.1800 | Buy Now |
DISTI #
000000000004093084
|
Sager | Pluggable Terminal Blocks BCP-381F- 6 BK Min Qty: 1 | 0 |
|
$4.0900 / $7.5000 | Buy Now |
|
Master Electronics | Conn Terminal Block F 6 POS 3.81mm Screw RA Panel Mount 8A | 0 |
|
$2.8700 / $4.1800 | Buy Now |
Part Details for 5452534
5452534 CAD Models
5452534 Part Data Attributes:
|
5452534
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5452534
Phoenix Contact
TERM BLOCK PLUG 6POS STR 3.81MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |