Part Details for 5452532 by Phoenix Contact
Overview of 5452532 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5452532
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452532-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 3.81MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0790 | Buy Now |
DISTI #
651-5452532
|
Mouser Electronics | Pluggable Terminal Blocks BCP-381F- 4 BK RoHS: Compliant | 0 |
|
$1.9500 / $2.4800 | Order Now |
DISTI #
71616829
|
RS | PCB Plug Screw 3.81mm 16AWG 160V 8A 4 Position | Phoenix Contact 5452532 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9500 / $2.7800 | RFQ |
|
Onlinecomponents.com | Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 4, Pitch: 3.81 mm, Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Tin RoHS: Compliant | 0 |
|
$1.9100 / $2.7900 | Buy Now |
DISTI #
000000000004093082
|
Sager | Pluggable Terminal Blocks BCP-381F- 4 BK Min Qty: 1 | 0 |
|
$2.7300 / $5.0000 | Buy Now |
|
Master Electronics | Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 4, Pitch: 3.81 mm, Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Tin RoHS: Compliant | 0 |
|
$1.9100 / $2.7900 | Buy Now |
Part Details for 5452532
5452532 CAD Models
5452532 Part Data Attributes
|
5452532
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5452532
Phoenix Contact
TERM BLOCK PLUG 4POS STR 3.81MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |