Part Details for 5452516 by Phoenix Contact
Overview of 5452516 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 5452516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452516-ND
|
DigiKey | TERM BLOCK PLUG 7POS STR 3.5MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6720 | Buy Now |
DISTI #
651-5452516
|
Mouser Electronics | Pluggable Terminal Blocks BCP-350F- 7 BK RoHS: Compliant | 0 |
|
$3.4600 / $4.3900 | Order Now |
DISTI #
71712661
|
RS | PCB Plug Screw 3.5mm 16AWG 160V 8A 7 Position | Phoenix Contact 5452516 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4400 / $4.9100 | RFQ |
|
Onlinecomponents.com | Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 7, Pitch: 3.5 mm, Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Tin RoHS: Compliant | 0 |
|
$3.3800 / $4.9300 | Buy Now |
DISTI #
000000000004093066
|
Sager | Pluggable Terminal Blocks BCP-350F- 7 BK Min Qty: 1 | 0 |
|
$4.8300 / $8.8500 | Buy Now |
|
Master Electronics | Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 7, Pitch: 3.5 mm, Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Tin RoHS: Compliant | 0 |
|
$3.3800 / $4.9300 | Buy Now |
Part Details for 5452516
5452516 CAD Models
5452516 Part Data Attributes
|
5452516
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5452516
Phoenix Contact
TERM BLOCK PLUG 7POS STR 3.5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |