Part Details for 5452506 by Phoenix Contact
Overview of 5452506 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5452506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452506-ND
|
DigiKey | TERM BLOCK HDR 16POS VERT 5.08MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6720 | Buy Now |
DISTI #
651-5452506
|
Mouser Electronics | Pluggable Terminal Blocks BCH-508VF-16 BK RoHS: Compliant | 0 |
|
$3.4600 / $4.3900 | Order Now |
|
Onlinecomponents.com | Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 16, Pitch: 5.08 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$3.3800 / $4.9300 | Buy Now |
DISTI #
000000000004093056
|
Sager | Pluggable Terminal Blocks BCH-508VF-16 BK Min Qty: 1 | 0 |
|
$5.4000 / $9.9000 | Buy Now |
|
Master Electronics | Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 16, Pitch: 5.08 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$3.3800 / $4.9300 | Buy Now |
Part Details for 5452506
5452506 CAD Models
5452506 Part Data Attributes
|
5452506
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5452506
Phoenix Contact
TERM BLOCK HDR 16POS VERT 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |