Part Details for 5452415 by Phoenix Contact
Overview of 5452415 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5452415
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452415-ND
|
DigiKey | TERM BLOCK HDR 5POS VERT 5.08MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6750 | Buy Now |
DISTI #
651-5452415
|
Mouser Electronics | Pluggable Terminal Blocks BCH-508V- 5 BK RoHS: Compliant | 0 |
|
$0.6370 / $0.8100 | Order Now |
DISTI #
71550163
|
RS | Pluggable Header 5.08mm 16AWG 320V 12A 5 Position | Phoenix Contact 5452415 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 / $0.9100 | RFQ |
|
Onlinecomponents.com | Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 5, Pitch: 5.08 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$0.6200 / $0.8900 | Buy Now |
DISTI #
000000000004092965
|
Sager | Pluggable Terminal Blocks BCH-508V- 5 BK Min Qty: 1 | 0 |
|
$0.8900 / $1.6300 | Buy Now |
|
Master Electronics | Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 5, Pitch: 5.08 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$0.6200 / $0.8900 | Buy Now |
Part Details for 5452415
5452415 CAD Models
5452415 Part Data Attributes
|
5452415
Phoenix Contact
Buy Now
|
Compare Parts:
5452415
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |