Part Details for 5452393 by Phoenix Contact
Overview of 5452393 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5452393
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452393-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 5MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8280 | Buy Now |
DISTI #
651-5452393
|
Mouser Electronics | Pluggable Terminal Blocks BCH-500V- 6 BK RoHS: Compliant | 0 |
|
$0.7980 / $0.9900 | Order Now |
DISTI #
71550198
|
RS | Pluggable Header 5mm 16AWG 320V 12A 6 Position | Phoenix Contact 5452393 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 / $0.9900 | RFQ |
|
Onlinecomponents.com | Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 6, Pitch: 5 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$0.7620 / $0.9360 | Buy Now |
DISTI #
000000000004092943
|
Sager | Pluggable Terminal Blocks BCH-500V- 6 BK Min Qty: 1 | 0 |
|
$1.0900 / $2.0000 | Buy Now |
|
Master Electronics | Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 6, Pitch: 5 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$0.7620 / $0.9360 | Buy Now |