Part Details for 5452361 by Phoenix Contact
Overview of 5452361 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Energy and Power Systems
Electronic Manufacturing
Price & Stock for 5452361
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452361-ND
|
DigiKey | TERM BLOCK HDR 12POS 90DEG 5MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6620 | Buy Now |
DISTI #
651-5452361
|
Mouser Electronics | Pluggable Terminal Blocks BCH-500HF-12 BK RoHS: Compliant | 0 |
|
$4.3900 / $5.5700 | Order Now |
|
Onlinecomponents.com | Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 12, Pitch: 5 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering | 0 |
|
$4.2800 / $6.2600 | Buy Now |
DISTI #
000000000004092911
|
Sager | Pluggable Terminal Blocks BCH-500HF-12 BK Min Qty: 1 | 0 |
|
$6.1200 / $11.2200 | Buy Now |
|
Master Electronics | Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 12, Pitch: 5 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering | 0 |
|
$4.2800 / $6.2600 | Buy Now |
Part Details for 5452361
5452361 CAD Models
5452361 Part Data Attributes:
|
5452361
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5452361
Phoenix Contact
TERM BLOCK HDR 12POS 90DEG 5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |