Part Details for 5452350 by Phoenix Contact
Overview of 5452350 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 5452350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452350-ND
|
DigiKey | TERM BLOCK HDR 20POS 3.81MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8070 | Buy Now |
DISTI #
651-5452350
|
Mouser Electronics | Pluggable Terminal Blocks BCH-381HF-20 BK RoHS: Compliant | 0 |
|
$3.9000 / $4.8200 | Order Now |
DISTI #
71712686
|
RS | Pluggable Header 3.81mm 16AWG 160V 8A 20 Position | Phoenix Contact 5452350 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9200 / $5.6000 | RFQ |
|
Onlinecomponents.com | Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 20, Pitch: 3.81 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$3.6700 / $5.2900 | Buy Now |
DISTI #
000000000004092900
|
Sager | Pluggable Terminal Blocks BCH-381HF-20 BK Min Qty: 1 | 0 |
|
$5.9200 / $10.8600 | Buy Now |
|
Master Electronics | Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 20, Pitch: 3.81 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$3.6700 / $5.2900 | Buy Now |