Part Details for 5452274 by Phoenix Contact
Overview of 5452274 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5452274
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452274-ND
|
DigiKey | TERM BLOCK HDR 9POS 90DEG 5MM Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2330 | Buy Now |
DISTI #
651-5452274
|
Mouser Electronics | Pluggable Terminal Blocks BCH-500H- 9 BK RoHS: Compliant | 0 |
|
$1.1500 / $1.4800 | Order Now |
DISTI #
71849287
|
RS | Pluggable Header 5mm 16AWG 320V 12A 9 Position | Phoenix Contact 5452274 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1600 / $1.6500 | RFQ |
|
Onlinecomponents.com | Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 9, Pitch: 5 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering | 0 |
|
$1.1300 / $1.3900 | Buy Now |
DISTI #
000000000003918118
|
Sager | Pluggable Terminal Blocks BCH-500H- 9 BK Min Qty: 100 | 0 |
|
$1.6200 / $1.7800 | Buy Now |
|
Master Electronics | Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 9, Pitch: 5 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering | 0 |
|
$1.1300 / $1.3900 | Buy Now |
Part Details for 5452274
5452274 CAD Models
5452274 Part Data Attributes:
|
5452274
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5452274
Phoenix Contact
TERM BLOCK HDR 9POS 90DEG 5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |