Part Details for 5452258 by Phoenix Contact
Overview of 5452258 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5452258
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15492-ND
|
DigiKey | TERM BLK 3P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
335 In Stock |
|
$0.5606 / $0.7100 | Buy Now |
DISTI #
651-5452258
|
Mouser Electronics | Fixed Terminal Blocks BC-508X10- 3 BK RoHS: Compliant | 0 |
|
$0.5600 / $0.6700 | Order Now |
DISTI #
V99:2348_10604367
|
Arrow Electronics | Conn PC Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 13.5A Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1325 | Americas - 2 |
|
$0.1150 / $0.4549 | Buy Now |
|
Onlinecomponents.com | Conn PC Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 13.5A RoHS: Compliant | 0 |
|
$0.5700 / $0.8190 | Buy Now |
DISTI #
000000000004092815
|
Sager | Fixed Terminal Blocks BC-508X10- 3 BK Min Qty: 1 | 0 |
|
$0.9072 / $1.6700 | Buy Now |
|
Master Electronics | Conn PC Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 13.5A RoHS: Compliant | 0 |
|
$0.5700 / $0.8190 | Buy Now |
Part Details for 5452258
5452258 CAD Models
5452258 Part Data Attributes
|
5452258
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5452258
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |