Part Details for 5452248 by Phoenix Contact
Overview of 5452248 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Motor control systems
Price & Stock for 5452248
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452248-ND
|
DigiKey | TERM BLOCK PLUG 17POS STR 5.08MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7140 | Buy Now |
DISTI #
651-5452248
|
Mouser Electronics | Pluggable Terminal Blocks BCP-508-17 BK RoHS: Compliant | 0 |
|
$6.3300 / $8.0200 | Order Now |
DISTI #
71784018
|
RS | PCB Plug Screw 5.08mm 12AWG 320V 12A 17 Position | Phoenix Contact 5452248 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3000 / $8.9900 | RFQ |
|
Onlinecomponents.com | Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 17, Pitch: 5.08 mm, Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Tin RoHS: Compliant | 0 |
|
$6.2000 / $9.0100 | Buy Now |
DISTI #
000000000004092805
|
Sager | Pluggable Terminal Blocks BCP-508-17 BK Min Qty: 1 | 0 |
|
$9.8700 / $18.1000 | Buy Now |
|
Master Electronics | Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 17, Pitch: 5.08 mm, Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Tin RoHS: Compliant | 0 |
|
$6.2000 / $9.0100 | Buy Now |
Part Details for 5452248
5452248 CAD Models
5452248 Part Data Attributes
|
5452248
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5452248
Phoenix Contact
TERM BLOCK PLUG 17POS STR 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |