Part Details for 5452243 by Phoenix Contact
Overview of 5452243 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 5452243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452243-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 5.08MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7520 | Buy Now |
DISTI #
651-5452243
|
Mouser Electronics | Pluggable Terminal Blocks BCP-508-12 BK RoHS: Compliant | 0 |
|
$4.5500 / $5.9900 | Order Now |
DISTI #
71723870
|
RS | PCB Plug Screw 5.08mm 12AWG 320V 12A 12 Position | Phoenix Contact 5452243 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4500 / $6.3600 | RFQ |
|
Onlinecomponents.com | Conn PC Terminal Block F 12 POS 5.08mm Screw RA Cable Mount 12A RoHS: Compliant | 0 |
|
$4.3600 / $6.3800 | Buy Now |
DISTI #
000000000003955951
|
Sager | Pluggable Terminal Blocks BCP-508-12 BK Min Qty: 1 | 0 |
|
$6.2400 / $11.4500 | Buy Now |
|
Master Electronics | Conn PC Terminal Block F 12 POS 5.08mm Screw RA Cable Mount 12A RoHS: Compliant | 0 |
|
$4.3600 / $6.3800 | Buy Now |
Part Details for 5452243
5452243 CAD Models
5452243 Part Data Attributes
|
5452243
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5452243
Phoenix Contact
TERM BLOCK PLUG 12POS STR 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |