Part Details for 5452239 by Phoenix Contact
Overview of 5452239 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5452239
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452239-ND
|
DigiKey | TERM BLOCK PLUG 7POS STR 5.08MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7900 | Buy Now |
DISTI #
651-5452239
|
Mouser Electronics | Pluggable Terminal Blocks BCP-508- 7 BK RoHS: Compliant | 0 |
|
$2.7900 / $3.6300 | Order Now |
DISTI #
71679345
|
RS | PCB Plug Screw 5.08mm 12AWG 320V 12A 7 Position | Phoenix Contact 5452239 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6700 / $3.8200 | RFQ |
|
Onlinecomponents.com | Conn PC Terminal Block F 7 POS 5.08mm Screw RA Cable Mount 12A RoHS: Compliant | 0 |
|
$2.5700 / $3.7500 | Buy Now |
DISTI #
5452239
|
TTI | Pluggable Terminal Blocks BCP-508- 7 BK RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$3.3700 | Buy Now |
DISTI #
000000000004092797
|
Sager | Pluggable Terminal Blocks BCP-508- 7 BK Min Qty: 1 | 0 |
|
$4.1000 / $7.5200 | Buy Now |
|
Master Electronics | Conn PC Terminal Block F 7 POS 5.08mm Screw RA Cable Mount 12A RoHS: Compliant | 0 |
|
$2.5700 / $3.7500 | Buy Now |
Part Details for 5452239
5452239 CAD Models
5452239 Part Data Attributes
|
5452239
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5452239
Phoenix Contact
TERM BLOCK PLUG 7POS STR 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |