Part Details for 5452227 by Phoenix Contact
Overview of 5452227 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 5452227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452227-ND
|
DigiKey | TERM BLOCK PLUG 17POS STR 5MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7590 | Buy Now |
DISTI #
651-5452227
|
Mouser Electronics | Pluggable Terminal Blocks BCP-500-17 BK RoHS: Compliant | 0 |
|
$6.3700 / $8.0700 | Order Now |
DISTI #
71784032
|
RS | PCB Plug Screw 5mm 12AWG 320V 12A 17 Position | Phoenix Contact 5452227 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3400 / $9.0500 | RFQ |
|
Onlinecomponents.com | Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 17, Pitch: 5 mm, Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Tin | 0 |
|
$6.2400 / $9.0800 | Buy Now |
DISTI #
000000000004092787
|
Sager | Pluggable Terminal Blocks BCP-500-17 BK Min Qty: 1 | 0 |
|
$8.8700 / $16.2600 | Buy Now |
|
Master Electronics | Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 17, Pitch: 5 mm, Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Tin | 0 |
|
$6.2400 / $9.0800 | Buy Now |
Part Details for 5452227
5452227 CAD Models
5452227 Part Data Attributes
|
5452227
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5452227
Phoenix Contact
TERM BLOCK PLUG 17POS STR 5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |