Part Details for 5452223 by Phoenix Contact
Overview of 5452223 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 5452223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452223-ND
|
DigiKey | TERM BLOCK PLUG 13POS STR 5MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1660 | Buy Now |
DISTI #
651-5452223
|
Mouser Electronics | Pluggable Terminal Blocks BCP-500-13 BK RoHS: Compliant | 0 |
|
$4.8600 / $6.1700 | Order Now |
DISTI #
71723901
|
RS | Terminal Block, Plug, Female Sockets, 13 pos, 0.197" pitch, 15A, 300V, 12-30 AWG | Phoenix Contact 5452223 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8400 / $6.9200 | RFQ |
|
Onlinecomponents.com | Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 13, Pitch: 5 mm, Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Tin RoHS: Compliant | 0 |
|
$4.7400 / $6.9400 | Buy Now |
DISTI #
000000000003918116
|
Sager | Pluggable Terminal Blocks BCP-500-13 BK Min Qty: 1 | 0 |
|
$6.7800 / $12.4300 | Buy Now |
|
Master Electronics | Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 13, Pitch: 5 mm, Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Tin RoHS: Compliant | 0 |
|
$4.7400 / $6.9400 | Buy Now |
Part Details for 5452223
5452223 CAD Models
5452223 Part Data Attributes
|
5452223
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5452223
Phoenix Contact
TERM BLOCK PLUG 13POS STR 5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |