Part Details for 5452220 by Phoenix Contact
Overview of 5452220 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 5452220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452220-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 5MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9780 | Buy Now |
DISTI #
651-5452220
|
Mouser Electronics | Pluggable Terminal Blocks BCP-500-10 BK RoHS: Compliant | 0 |
|
$3.8000 / $5.0200 | Order Now |
DISTI #
71713064
|
RS | PCB Plug Screw 5mm 12AWG 320V 12A 10 Position | Phoenix Contact 5452220 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7300 / $5.3200 | RFQ |
|
Onlinecomponents.com | Conn Terminal Block F 10 POS 5mm Screw RA Cable Mount 12A | 0 |
|
$3.6600 / $5.3400 | Buy Now |
DISTI #
000000000004092782
|
Sager | Pluggable Terminal Blocks BCP-500-10 BK Min Qty: 1 | 0 |
|
$5.2200 / $9.5800 | Buy Now |
|
Master Electronics | Conn Terminal Block F 10 POS 5mm Screw RA Cable Mount 12A | 0 |
|
$3.6600 / $5.3400 | Buy Now |
Part Details for 5452220
5452220 CAD Models
5452220 Part Data Attributes:
|
5452220
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5452220
Phoenix Contact
TERM BLOCK PLUG 10POS STR 5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |