Part Details for 5452211 by Phoenix Contact
Overview of 5452211 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5452211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452211-ND
|
DigiKey | TERM BLOCK PLUG 18POS STR 3.81MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2430 | Buy Now |
DISTI #
651-5452211
|
Mouser Electronics | Pluggable Terminal Blocks BCP-381-18 BK RoHS: Compliant | 0 |
|
$9.2400 | Order Now |
DISTI #
71775946
|
RS | PCB Plug Screw 3.81mm 16AWG 160V 8A 18 Position | Phoenix Contact 5452211 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6700 / $12.3900 | RFQ |
|
Onlinecomponents.com | Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 18, Pitch: 3.81 mm, Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Tin | 0 |
|
$9.1600 / $13.3500 | Buy Now |
DISTI #
000000000004092778
|
Sager | Pluggable Terminal Blocks BCP-381-18 BK Min Qty: 1 | 0 |
|
$12.1400 / $22.2600 | Buy Now |
|
Master Electronics | Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 18, Pitch: 3.81 mm, Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Tin | 0 |
|
$9.1600 / $13.3500 | Buy Now |
Part Details for 5452211
5452211 CAD Models
5452211 Part Data Attributes
|
5452211
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5452211
Phoenix Contact
TERM BLOCK PLUG 18POS STR 3.81MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |