Part Details for 5452208 by Phoenix Contact
Overview of 5452208 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5452208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452208-ND
|
DigiKey | TERM BLOCK PLUG 15POS STR 3.81MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9390 | Buy Now |
DISTI #
651-5452208
|
Mouser Electronics | Pluggable Terminal Blocks BCP-381-15 BK RoHS: Compliant | 0 |
|
$6.5300 / $6.9300 | Order Now |
DISTI #
71784080
|
RS | PCB Plug Screw 3.81mm 16AWG 160V 8A 15 Position | Phoenix Contact 5452208 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5000 / $9.2900 | RFQ |
|
Onlinecomponents.com | Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 15, Pitch: 3.81 mm, Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Tin | 0 |
|
$6.8800 / $10.0200 | Buy Now |
DISTI #
000000000004092775
|
Sager | Pluggable Terminal Blocks BCP-381-15 BK Min Qty: 1 | 0 |
|
$9.1200 / $16.7100 | Buy Now |
|
Master Electronics | Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 15, Pitch: 3.81 mm, Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Tin | 0 |
|
$6.8800 / $10.0200 | Buy Now |
Part Details for 5452208
5452208 CAD Models
5452208 Part Data Attributes
|
5452208
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5452208
Phoenix Contact
TERM BLOCK PLUG 15POS STR 3.81MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |