Part Details for 5452179 by Phoenix Contact
Overview of 5452179 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5452179
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11427-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 3.5MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3400 / $2.9800 | Buy Now |
DISTI #
651-5452179
|
Mouser Electronics | Pluggable Terminal Blocks BCP-350- 5 BK RoHS: Compliant | 47 |
|
$2.3400 / $3.1000 | Buy Now |
|
Onlinecomponents.com | Conn PC Terminal Block RCP 5 POS 3.81mm Screw RA Cable Mount 8A |
90 In Stock |
|
$2.3000 / $3.2500 | Buy Now |
DISTI #
000000000004092748
|
Sager | Pluggable Terminal Blocks BCP-350- 5 BK Min Qty: 1 | 0 |
|
$3.4100 / $6.2500 | Buy Now |
|
Master Electronics | Conn PC Terminal Block RCP 5 POS 3.81mm Screw RA Cable Mount 8A |
90 In Stock |
|
$2.3000 / $3.2500 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks BCP-350- 5 BK | 47 |
|
$56.1200 | Buy Now |
Part Details for 5452179
5452179 CAD Models
5452179 Part Data Attributes:
|
5452179
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5452179
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |