-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11421-ND
|
DigiKey | TERM BLOCK HDR 5POS VERT 5.08MM Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2780 | Buy Now |
DISTI #
651-5452156
|
Mouser Electronics | Pluggable Terminal Blocks BCH-508VS- 5 BK RoHS: Compliant | 70 |
|
$0.6730 / $0.8200 | Buy Now |
DISTI #
71549899
|
RS | Pluggable Header 5.08mm 12AWG 320V 12A 5 Position | Phoenix Contact 5452156 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6200 / $0.8900 | RFQ |
|
Onlinecomponents.com | Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 5, Pitch: 5.08 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering | 0 |
|
$0.6110 / $0.8780 | Buy Now |
DISTI #
000000000004045917
|
Sager | Pluggable Terminal Blocks BCH-508VS- 5 BK Min Qty: 100 | 0 |
|
$0.8800 / $0.9600 | Buy Now |
|
Master Electronics | Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 5, Pitch: 5.08 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering | 0 |
|
$0.6110 / $0.8780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5452156
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5452156
Phoenix Contact
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |