Part Details for 5452126 by Phoenix Contact
Overview of 5452126 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5452126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452126-ND
|
DigiKey | TERM BLOCK HDR 17POS VERT 3.81MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0690 | Buy Now |
DISTI #
651-5452126
|
Mouser Electronics | Pluggable Terminal Blocks BCH-381V-17 BK RoHS: Compliant | 0 |
|
$2.8800 / $3.6700 | Order Now |
DISTI #
71679562
|
RS | Pluggable Header 3.81mm 16AWG 160V 8A 17 Position | Phoenix Contact 5452126 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8800 / $4.1200 | RFQ |
|
Onlinecomponents.com | Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 17, Pitch: 3.81 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering | 0 |
|
$2.8300 / $4.1200 | Buy Now |
DISTI #
000000000004092705
|
Sager | Pluggable Terminal Blocks BCH-381V-17 BK Min Qty: 1 | 0 |
|
$4.0300 / $7.4000 | Buy Now |
|
Master Electronics | Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 17, Pitch: 3.81 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering | 0 |
|
$2.8300 / $4.1200 | Buy Now |
Part Details for 5452126
5452126 CAD Models
5452126 Part Data Attributes
|
5452126
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5452126
Phoenix Contact
TERM BLOCK HDR 17POS VERT 3.81MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |