Part Details for 5452113 by Phoenix Contact
Overview of 5452113 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5452113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11408-ND
|
DigiKey | TERM BLOCK HDR 4POS VERT 3.81MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
4 In Stock |
|
$0.9700 | Buy Now |
DISTI #
651-5452113
|
Mouser Electronics | Pluggable Terminal Blocks BCH-381V- 4 BK RoHS: Compliant | 0 |
|
$0.6790 / $0.8900 | Order Now |
|
Onlinecomponents.com | Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 4, Pitch: 3.81 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering | 0 |
|
$0.6110 / $0.8780 | Buy Now |
DISTI #
000000000004092692
|
Sager | Pluggable Terminal Blocks BCH-381V- 4 BK Min Qty: 1 | 0 |
|
$0.8700 / $1.6000 | Buy Now |
|
Master Electronics | Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 4, Pitch: 3.81 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering | 0 |
|
$0.6110 / $0.8780 | Buy Now |
Part Details for 5452113
5452113 CAD Models
5452113 Part Data Attributes:
|
5452113
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5452113
Phoenix Contact
TERM BLOCK HDR 4POS VERT 3.81MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |