Part Details for 5452104 by Phoenix Contact
Overview of 5452104 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5452104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452104-ND
|
DigiKey | TERM BLOCK HDR 14POS VERT 3.5MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5470 | Buy Now |
DISTI #
651-5452104
|
Mouser Electronics | Pluggable Terminal Blocks BCH-350V-14 BK RoHS: Compliant | 0 |
|
$2.3900 / $3.0400 | Order Now |
DISTI #
71679152
|
RS | Pluggable Header 3.5mm 16AWG 160V 8A 14 Position | Phoenix Contact 5452104 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3900 / $3.4100 | RFQ |
|
Onlinecomponents.com | Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 14, Pitch: 3.5 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering | 0 |
|
$2.3400 / $3.4200 | Buy Now |
DISTI #
000000000004092683
|
Sager | Pluggable Terminal Blocks BCH-350V-14 BK Min Qty: 1 | 0 |
|
$3.3400 / $6.1300 | Buy Now |
|
Master Electronics | Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 14, Pitch: 3.5 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering | 0 |
|
$2.3400 / $3.4200 | Buy Now |
Part Details for 5452104
5452104 CAD Models
5452104 Part Data Attributes:
|
5452104
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5452104
Phoenix Contact
TERM BLOCK HDR 14POS VERT 3.5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |