Part Details for 5452077 by Phoenix Contact
Overview of 5452077 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5452077
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452077-ND
|
DigiKey | TERM BLOCK HDR 10POS 5.08MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3050 | Buy Now |
DISTI #
651-5452077
|
Mouser Electronics | Pluggable Terminal Blocks BCH-508HS-10 BK RoHS: Compliant | 0 |
|
$1.2200 / $1.5600 | Order Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 10 POS 5.08mm Solder RA Thru-Hole | 0 |
|
$1.2000 / $1.4800 | Buy Now |
DISTI #
000000000004092658
|
Sager | Pluggable Terminal Blocks BCH-508HS-10 BK Min Qty: 1 | 0 |
|
$1.7100 / $3.1400 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 10 POS 5.08mm Solder RA Thru-Hole | 0 |
|
$1.2000 / $1.4800 | Buy Now |
Part Details for 5452077
5452077 CAD Models
5452077 Part Data Attributes:
|
5452077
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5452077
Phoenix Contact
TERM BLOCK HDR 10POS 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |