Part Details for 5452074 by Phoenix Contact
Overview of 5452074 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5452074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452074-ND
|
DigiKey | TERM BLOCK HDR 7POS 90DEG 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
100 In Stock |
|
$0.8322 / $1.0600 | Buy Now |
DISTI #
651-5452074
|
Mouser Electronics | Pluggable Terminal Blocks BCH-508HS- 7 BK RoHS: Compliant | 0 |
|
$0.8280 / $1.0600 | Order Now |
DISTI #
71550206
|
RS | Pluggable Header 5.08mm 12AWG 320V 12A 7 Position | Phoenix Contact 5452074 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 / $1.2200 | RFQ |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 7 POS 5.08mm Solder RA Thru-Hole | 0 |
|
$0.8450 / $1.0380 | Buy Now |
DISTI #
000000000004092655
|
Sager | Pluggable Terminal Blocks BCH-508HS- 7 BK Min Qty: 1 | 28383 |
|
$1.2100 / $2.2200 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 7 POS 5.08mm Solder RA Thru-Hole | 0 |
|
$0.8450 / $1.0380 | Buy Now |
Part Details for 5452074
5452074 CAD Models
5452074 Part Data Attributes:
|
5452074
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5452074
Phoenix Contact
TERM BLOCK HDR 7POS 90DEG 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CUL; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |