Part Details for 5452073 by Phoenix Contact
Overview of 5452073 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 5452073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11398-ND
|
DigiKey | TERM BLOCK HDR 6POS 90DEG 5.08MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4940 | Buy Now |
DISTI #
651-5452073
|
Mouser Electronics | Pluggable Terminal Blocks BCH-508HS- 6 BK RoHS: Compliant | 0 |
|
$1.0400 / $1.1400 | Order Now |
DISTI #
71550175
|
RS | Pluggable Header 5.08mm 12AWG 320V 12A 6 Position | Phoenix Contact 5452073 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $1.0600 | RFQ |
|
Onlinecomponents.com | Conn Wire to Board HDR 6 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$0.7210 / $0.8850 | Buy Now |
DISTI #
000000000004092654
|
Sager | Pluggable Terminal Blocks BCH-508HS- 6 BK Min Qty: 1 | 0 |
|
$1.0200 / $1.8800 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 6 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$0.7210 / $0.8850 | Buy Now |
Part Details for 5452073
5452073 CAD Models
5452073 Part Data Attributes
|
5452073
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5452073
Phoenix Contact
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |